Molex0780350301Connector Socket
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder SMD Tray
Compliant | |
EAR99 | |
LTB | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Make a uniform cable adapter by implementing this mini dimm socket 0780350301 connector socket developed by Molex. This SKT connector's 244 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 30 V. Its pitch is 0.6 mm. It has a socket type gender. This device has a maximum current rating of 1 A/contact. 0780350301 is housed in thermoplastic. This connector socket has an operating temperature of -55 to 85 °C. It uses the solder termination method. It is insulated with thermoplastic. This product is 96 mm long.