Molex0782131044Connector Backplane

Conn Backplane HDR 4 POS Press Fit RA Thru-Hole Impact™ Tray

Solder Molex's 0782131044 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This HDR connector's 4 contacts that are made out of copper alloy and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 250 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 20 A/contact. This component will be shipped in tray format. This backplane connector has an operating temperature of -55 to 85 °C. 0782131044 is housed in black liquid crystal polymer. This product is 11 mm long, 19.95 mm tall and 27.97 mm deep. It uses the press fit termination method.

73 parts: Ships in 11 days

    Total$6.18Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Indonesia
      • In Stock: 73 parts
      • Price: $6.177