Molex0782141001Connector Backplane
Conn Backplane RCP 4Power POS 2mm/3.2mm Press Fit ST Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Backplane | |
RCP | |
4Power | |
Press Fit | |
Straight | |
20/Contact | |
250V | |
-55 | |
85 | |
200 | |
Tray | |
2.619 | |
20.21 | |
11 | |
9.8 | |
Impact™ | |
2 | |
Through Hole |
This 0782141001 backplane connector from Molex will provide an interface between devices. This RCP connector's 4power contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 250 V. It has a receptacle type gender. This device has a maximum current rating of 20 A/contact. The component will be shipped in tray format. This backplane connector has an operating temperature of -55 to 85 °C. 0782141001 is housed in black liquid crystal polymer. It uses the press fit termination method. This product is 20.21 mm long, 9.8 mm tall and 11 mm deep.