Molex0782291002Connector Backplane
Conn Backplane HDR 2 POS Press Fit RA Thru-Hole GbX I-Trac™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Backplane | |
HDR | |
2 | |
Press Fit | |
Right Angle | |
12 | |
40/Contact | |
250VDC | |
-20 | |
85 | |
100 | |
Tray | |
5.835 | |
10.9 | |
27.8 | |
16.7 | |
GbX I-Trac™ | |
Through Hole |
Think of Molex's 0782291002 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This HDR connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 250 VDC. This device has a maximum current rating of 40 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0782291002 is housed in black thermoplastic. It uses the press fit termination method. This backplane connector has an operating temperature of -20 to 85 °C. This product is 10.9 mm long, 16.7 mm tall and 27.8 mm deep.