Molex0783150001Connector Socket
Conn DDR3 DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole DDR3 DIMM Tray
Compliant | |
EAR99 | |
LTB | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Cleanly connect multiple wires together by using this ddr3 dimm socket 0783150001 connector socket from Molex. This SKT connector's 240 contacts that are made out of copper alloy and plated with gold. Its pitch is 2 mm. It has a maximum voltage rating of 30 VDC|30VAC. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A/contact. 0783150001 is housed in nylon. This product is 141 mm long, 14.26 mm tall and 7.35 mm deep. This connector socket has an operating temperature of -55 to 85 °C. It uses the press fit termination method. It is insulated with nylon.