Molex0783150011Connector Socket

Conn DDR3 SO DIMM SKT 240 POS 1mm Press Fit ST Thru-Hole Tray

Make a uniform cable adapter by implementing this ddr3 so dimm 0783150011 connector socket developed by Molex. This SKT connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. This is a 4-row connector. It has a maximum voltage rating of 30 VDC|30VAC. Its pitch is 1 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 1 A/contact. 0783150011 is housed in nylon. It is insulated with nylon. This product is 153 mm long, 16 mm tall and 7.35 mm deep. This connector socket has an operating temperature of -55 to 85 °C. It uses the press fit termination method.

No Stock Available

Quantity Increments of 1 Minimum 576
  • Manufacturer Lead Time:
    11 weeks
    • Price: $11.578
    1. 500+$11.578
    2. 1000+$10.879
    3. 2500+$9.989
    4. 5000+$9.150
    5. 10000+$7.269
    6. 25000+$6.821