Molex0787301002Connector Socket
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST SMD DDR4 DIMM Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Expand your design options with this ddr4 dimm socket 0787301002 connector socket from Molex that will give you a strong and tight connection for multiples wires on a cable. This SKT connector's 288 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. Its pitch is 0.85 mm. It has a maximum voltage rating of 29 VDC|29VAC. It has a straight body orientation. 0787301002 is housed in nylon. This device has a maximum current rating of 0.75 A/contact. It is insulated with nylon. This connector socket has an operating temperature of -55 to 85 °C. This product is 162 mm long, 20.53 mm tall and 6.5 mm deep. It uses the solder termination method.