EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Pluggable |
Technology | Wirewound |
Protection Style | Unshielded |
Core Material | Ferrite |
Inductance (H) | 33u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 1.5 |
Maximum Saturation Current (A) | 2.5 |
Maximum DC Resistance (Ohm) | 0.1 |
Mounting | Through Hole |
Lead Style | Radial |
Terminal Pitch (mm) | 5 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Loose |
Maximum Product Diameter (mm) | 8.3 |
Maximum Product Height (mm) | 10 |