EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3919.90.50.60 |
Automotive | No |
PPAP | No |
Marker Type | Printable |
Marker Color | White |
Material | Polyvinyl Chloride |
Lettering Field Size (mm) | 13x13 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 80 |
Product Length (mm) | 36.5 |
Product Depth (mm) | 12.7 |
Mounting | Adhesive |
Easily identify the purpose of each cable with this 0800074 cable marker from Phoenix Contact. This cable marker has a temperature range of -50 °C to 110 °C.