EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 4016.93.50.50 |
Automotive | No |
PPAP | No |
Type | Slotted Cable Sleeve |
Color | Black |
Body Material | Acryl-Nitrile-Butadiene Rubber |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 19.5 |
Product Depth (mm) | 17 |
Product Height (mm) | 29.5 |
Easily make a good cable installation with this sleeve 0801620 cable accessory from Phoenix Contact.