KYOCERA AVX Components Corporation08051A102GAT2ACapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 100V C0G 2% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.001uF | |
2% | |
100VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.01 X 1.25 X 0.94 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
0.94(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this 08051A102GAT2A multilayer ceramic capacitor from AVX has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.001uF. It has a tolerance of 2%. This product is 2.01 mm long, 0.94(Max) mm tall and 1.25 mm deep.