KYOCERA AVX Components Corporation08051C103K4T4ACapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
0.01uF | |
10% | |
100VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.01 X 1.25 X 0.94 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
0.94(Max) |
You can't go wrong with this 08051C103K4T4A multilayer ceramic capacitor from AVX, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This product is 2.01 mm long, 0.94(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.01uF.