KYOCERA AVX Components Corporation08052C471KAT2ACapacitor Ceramic Multilayer
Cap Ceramic 470pF 200V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
470pF | |
10% | |
200VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
2.01 X 1.25 X 0.94 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
0.94(Max) | |
±0.2 | |
±0.2 |
This 08052C471KAT2A multilayer ceramic capacitor from AVX offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2.01 mm long, 0.94(Max) mm tall and 1.25 mm deep. Its capacitance value is 470pF. It has a tolerance of 10%.