KYOCERA AVX Components Corporation 08052U150GAT2A Capacitor Ceramic Multilayer
Cap Ceramic 15pF 200V C0G 2% Pad SMD 0805 125°C Ultra Low ESR T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
15pF | |
2% | |
200VDC | |
Ultra Low | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.01 X 1.25 X 1.02 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
1.02 | |
±0.2 | |
±0.2 | |
±0.127 |

08052U150GAT2A KYOCERA AVX Components Corporation