KYOCERA AVX Components Corporation08053C105K4T2ACapacitor Ceramic Multilayer
Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
1uF | |
10% | |
25VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.01 X 1.25 X 1.4 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
1.4(Max) |
Use AVX's 08053C105K4T2A multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 2.01 mm long, 1.4(Max) mm tall and 1.25 mm deep.