STMicroelectronics 08055C103KAT2A Capacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R

Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.20 |
Automotive | No |
PPAP | No |
Capacitance Value | 0.01uF |
Tolerance | 10% |
Voltage | 50VDC |
Dielectric | X7R |
Technology | Standard |
Microwave Application | No |
Special Features | Temperature Stable Dielectric |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Dissipation Factor (%) | 10 |
Size (mm) | 2.01 X 1.25 X 0.94 |
Package/Case | 0805 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 2.01 |
Product Depth (mm) | 1.25 |
Product Height (mm) | 0.94(Max) |
Length Tolerance (mm) | ±0.2 |
Depth Tolerance (mm) | ±0.2 |
Import Tariff May apply to this part if shipping to the United States
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.24.00.20 |
Automotive | No |
PPAP | No |
Capacitance Value | 0.01uF |
Tolerance | 10% |
Voltage | 50VDC |
Dielectric | X7R |
Technology | Standard |
Microwave Application | No |
Special Features | Temperature Stable Dielectric |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Dissipation Factor (%) | 10 |
Size (mm) | 2.01 X 1.25 X 0.94 |
Package/Case | 0805 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 2.01 |
Product Depth (mm) | 1.25 |
Product Height (mm) | 0.94(Max) |
Length Tolerance (mm) | ±0.2 |
Depth Tolerance (mm) | ±0.2 |
Import TariffMay apply to this part if shipping to the United States
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers