KYOCERA AVX Components Corporation 08055C104J4Z2A Capacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0805 FlexiTerm 125°C Automotive T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
0.1uF | |
5% | |
50VDC | |
X7R | |
FlexiTerm | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.01 X 1.25 X 0.94 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2.01 | |
1.25 | |
0.94(Max) |

08055C104J4Z2A KYOCERA AVX Components Corporation