KYOCERA AVX Components Corporation08055C123KAT2ACapacitor Ceramic Multilayer
Cap Ceramic 0.012uF 50V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This 08055C123KAT2A multilayer ceramic capacitor from AVX is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.012uF. This product is 2.01 mm long, 0.94(Max) mm tall and 1.25 mm deep. It has a tolerance of 10%.