KYOCERA AVX Components Corporation08055F103K4Z2ACapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0805 FlexiTerm 150°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
0.01uF | |
10% | |
50VDC | |
X8R | |
FlexiTerm | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.01 X 1.25 X 0.94 | |
0805 | |
-55 | |
150 | |
Tape and Reel | |
2.01 | |
1.25 | |
0.94(Max) |
Do you need a non-polarized capacitor? This 08055F103K4Z2A multilayer ceramic capacitor from AVX can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2.01 mm long, 0.94(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%. This device is made with flexiterm technology.