EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | RF Chip |
Technology | Wirewound |
Protection Style | Molded/Unshielded |
Core Material | Ceramic |
Inductance (H) | 0.016u |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 250M |
Maximum DC Current (A) | 1.5 |
Maximum DC Resistance (Ohm) | 0.06 |
Minimum Quality Factor | 78 |
Quality Test Frequency (Hz) | 500M |
Minimum Self Resonant Frequency (Hz) | 2950M |
Number of Terminals | 2 |
Case Size | 0805 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 140 |
Mounting | Surface Mount |
Maximum Product Length (mm) | 2.3 |
Maximum Product Depth (mm) | 1.8 |
Maximum Product Height (mm) | 1.6 |