FASTRON GmbH 0805ASM-036J-08 Inductor Surface Mount
Inductor RF Chip Molded Wirewound 0.036uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.27Ohm DCR 0805 T/R Automotive AEC-Q200

Inductor RF Chip Molded Wirewound 0.036uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.27Ohm DCR 0805 T/R Automotive AEC-Q200
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | RF Chip |
Technology | Wirewound |
Protection Style | Molded |
Core Material | Ceramic |
Inductance (H) | 0.036u |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 250M |
Maximum DC Current (A) | 0.6 |
Maximum DC Resistance (Ohm) | 0.27 |
Minimum Quality Factor | 60 |
Quality Test Frequency (Hz) | 500M |
Minimum Self Resonant Frequency (Hz) | 2050M |
Number of Terminals | 2 |
Case Size | 0805 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 140 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 2.3 |
Maximum Product Depth (mm) | 1.8 |
Maximum Product Height (mm) | 1.6 |
오늘 배송
오늘 배송
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Inductor RF Chip Molded Wirewound 0.036uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.27Ohm DCR 0805 T/R Automotive AEC-Q200
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | RF Chip |
Technology | Wirewound |
Protection Style | Molded |
Core Material | Ceramic |
Inductance (H) | 0.036u |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 250M |
Maximum DC Current (A) | 0.6 |
Maximum DC Resistance (Ohm) | 0.27 |
Minimum Quality Factor | 60 |
Quality Test Frequency (Hz) | 500M |
Minimum Self Resonant Frequency (Hz) | 2050M |
Number of Terminals | 2 |
Case Size | 0805 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 140 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 2.3 |
Maximum Product Depth (mm) | 1.8 |
Maximum Product Height (mm) | 1.6 |
Ships today
Ships today
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers