Walsin Technology0805B103K500CTCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
50VDC | |
X7R | |
Standard | |
Yes | |
A Wide Selection of Sizes is Available (0201 to 1812)|High Capacitance in given Case Size | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
2 X 1.25 X 0.8 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.8 | |
±0.15 | |
±0.1 | |
±0.1 |
This 0805B103K500CT multilayer ceramic capacitor from Walsin Technology Corporation offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
EDA / CAD Models |