FASTRON GmbH0805F-100K-01Inductor Surface Mount
Inductor RF Chip Molded/Unshielded Wirewound 10uH 10% 7.9MHz 20Q-Factor Ferrite 0.15A 3.8Ohm DCR 0805 Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
RF Chip | |
Wirewound | |
Molded | |
Ferrite | |
10u | |
10% | |
7.9M | |
0.15 | |
3.8 | |
20 | |
7.9M | |
45M(Typ) | |
2 | |
0805 | |
-40 | |
85 | |
Tape and Reel | |
Surface Mount | |
2.3 | |
1.8 | |
1.6 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip 0805F-100K-01 surface mount inductor from Fastron Group to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 3.8 Ohm. This product is 2.3 mm long, 1.6 mm tall and 1.8 mm deep. It has a tolerance of 10%. This device utilizes wirewound technology. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 45M(Typ) Hz.