EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.40.00 |
Automotive | Yes |
PPAP | Unknown |
Type | RF Chip |
Technology | Wirewound |
Protection Style | Molded/Unshielded |
Core Material | Ferrite |
Inductance (H) | 6.2u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 7.9M |
Maximum DC Current (A) | 0.165 |
Maximum DC Resistance (Ohm) | 3 |
Minimum Quality Factor | 20 |
Quality Test Frequency (Hz) | 7.9M |
Minimum Self Resonant Frequency (Hz) | 70M(Typ) |
Number of Terminals | 2 |
Case Size | 0805 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 2.3 |
Maximum Product Depth (mm) | 1.8 |
Maximum Product Height (mm) | 1.6 |