Littelfuse0805L035YRPTC Resettable Fuses
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6VDC 100A 0.5W 0.1s 0.25Ohm SMD Solder Pad 0805 T/R
Compliant | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
6VDC | |
100 | |
0.35 | |
0.75 | |
0.25 | |
1.2 | |
0.5 | |
0.1@8A | |
Solder Pad | |
N/R | |
2 | |
-40 | |
85 | |
Tape and Reel | |
2.2 X 1.5 X 0.75 | |
2.2(Max) | |
N/R | |
1.5(Max) | |
0.75(Max) | |
0.02 | |
N/R | |
Surface Mount | |
0805 |
This 0805L035YR PTC resettable fuse from Littelfuse is ideal for low current and low voltage ratings. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 2.2(Max) mm long, 0.75(Max) mm tall and 1.5(Max) mm deep.