Bel08131X1T23-FConnector Telephone and Telecom

Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port MagJack®

Have a telecom or phone line? This rj-45 0813-1X1T-23-F telephone and telecom connector manufactured from Bel Fuse will make a solid connection. This F connector has 8 contacts that are plated with gold. Its pitch is 2.03 mm. It has a female type gender. It has a right angle body orientation. This connector has a single port. This product is 19.15 mm long, 15.01 mm tall and 30.48 mm deep. 0813-1X1T-23-F is housed in polybutylene terephthalate. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C.

50 parts: Ships tomorrow

    Total$4.50Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      31 weeks
      Country Of origin:
      China
      • In Stock: 50 parts
      • Price: $4.503