EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3919.90.50.60 |
Automotive | No |
PPAP | No |
Marker Type | Printable |
Marker Color | White |
Material | Polyester |
Maximum Cable Diameter (mm) | 6 |
Lettering Field Size (mm) | 35x15 |
Insertion | After Termination |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 120 |
Product Length (mm) | 48 |
Product Depth (mm) | 15 |
Easily identify the purpose of each cable with this 0817316 cable marker from Phoenix Contact. This cable marker has a temperature range of -40 °C to 120 °C.