PHOENIX CONTACT0817523Cable Markers
Cable Markers Printable Adhesive Polyvinyl Chloride White
Compliant | |
EAR99 | |
Active | |
3919.90.50.60 | |
Automotive | No |
PPAP | No |
Printable | |
White | |
Polyvinyl Chloride | |
5 | |
25x10 | |
After Termination | |
-50 | |
80 | |
25.4 | |
25.4 | |
Adhesive |
With this 0817523 cable marker from Phoenix Contact you can differentiate multiple cables from each other. This cable marker has a minimum operating temperature of -50 °C and a maximum of 110 °C.