PHOENIX CONTACT0817552Cable Markers
Cable Markers Printable Adhesive Polyvinyl Chloride White
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Printable | |
White | |
Polyvinyl Chloride | |
6 | |
14.2 | |
38x19 | |
After Termination | |
-50 | |
80 | |
63.5 | |
38.1 | |
Adhesive |
This 0817552 cable marker from Phoenix Contact can be used to classify cables into different categories depending on where certain groups of cables are connected. This cable marker has a temperature range of -50 °C to 110 °C.