EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Captive |
Head Type | Fillister |
Drive Type | Slot |
Point Type | Die |
Material | Stainless Steel |
Thread Size | #4-40 |
Thread Series Designation | UNC |
Thread Length (Metric) (mm) | 4.76 |
Body Length (Metric) (mm) | 8 |
Body Diameter (Metric) (mm) | 2.84 |
Body Diameter (Imperial) (in) | 7/64 |
Head Height (Metric) (mm) | 2.7 |
Head Height (Imperial) (in) | 7/64 |
Packaging | Bulk |