Bel08261C1T23-FConnector Telephone and Telecom

Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 16 Terminal 1 Port

A secure connection has never been easier to retain with this rj-45 0826-1C1T-23-F telephone and telecom connector from Bel Fuse. This F connector has 8 contacts that are plated with gold. Its pitch is 2.03 mm. It has a right angle body orientation. It has a female type gender. This connector has a single port. 0826-1C1T-23-F is housed in polyamide. This part has an operating temperature of 0 to 70 °C. This product is 19.15 mm long, 15.01 mm tall and 33.02 mm deep. It uses the solder termination method.

5 parts: Ships today

    Total$4.20Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      31 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $4.197