Bel08261G4T23-FConnector Telephone and Telecom
Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 64 Terminal 4 Port Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8537.10.91.70 | |
Automotive | No |
PPAP | No |
You will never drop a call again with this rj-45 0826-1G4T-23-F telephone and telecom connector from Bel Fuse. This F connector's 32 contacts that are made out of copper and plated with gold. It has a female type gender. This connector has 4 ports. It has a right angle body orientation. Its pitch is 2.03 mm. The item will be shipped in tray orientation. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. This product is 33.02 mm deep. 0826-1G4T-23-F is housed in thermoplastic.