Bel08261K1T23-FConnector Telephone and Telecom

Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack®

This modular rj-45 0826-1K1T-23-F telephone and telecom connector from Bel Fuse is typically used in applications where high-speed signals are an essential part of maintaining the network. This F connector has 8 contacts that are plated with gold. This connector has a single port. It has a right angle body orientation. It has a female type gender. Its pitch is 2.03 mm. This product is 19.15 mm long, 15.01 mm tall and 33.02 mm deep. It uses the solder termination method. 0826-1K1T-23-F is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C.

230 parts: Ships tomorrow

    Total$3.94Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2431+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 230 parts
      • Price: $3.941