Bel0826-1L1T-23-FConnector Telephone and Telecom

Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port

Secure connections for high-speed networks is as simple as installing this rj-45 0826-1L1T-23-F telephone and telecom connector from Bel Fuse. This F connector has 8 contacts that are plated with gold. It has a right angle body orientation. Its pitch is 2.03 mm. This connector has a single port. It has a female type gender. 0826-1L1T-23-F is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. This product is 19.15 mm long, 15.01 mm tall and 33.02 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 400
  • Manufacturer Lead Time:
    31 weeks
    • Price: $6.146
    1. 400+$6.146