Molex0847000003Connector Accessories
Connector Accessories Cover Straight High Density Polyethylene Black RJ45 Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this threaded cover 0847000003 connector accessory from Molex on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 18 mm long with a diameter of 32.5 mm. This part has an operating temperature of -40 to 60 °C.