Molex0855105020Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The modular characteristics of this rj-45 0855105020 telephone and telecom connector from Molex make it a common choice for Ethernet network communication. This F connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 125 VDC. It has a female type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 15.24 mm long, 15.7 mm tall and 17.37 mm deep. It uses the solder termination method. 0855105020 is housed in black liquid crystal polymer. This part has an operating temperature of -40 to 85 °C.