Molex0877159005Connector Card Edge
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole PCI Express Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI Express | |
1.57 | |
36 | |
2 | |
Solder | |
Cantilever Bellows | |
2 | |
Straight | |
2 Plastic Pegs | |
1.1/Contact | |
50VAC|50VDC | |
1000 | |
30 | |
-55 | |
85 | |
50 | |
Tray | |
2.867 | |
25 | |
8.85 | |
11.25 | |
0.25x0.34 | |
3 | |
PCI Express | |
Through Hole |
By utilizing Molex's pci express card edge 0877159005 smart card connector you are also significantly reducing the cost for electrical connections. This SKT connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 VDC|50VAC. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a socket type gender. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This card edge connector has an operating temperature of -55 to 85 °C. 0877159005 is housed in black nylon 4/6. It uses the solder termination method.