Molex0877159105Connector Card Edge
Conn PCI Express Card Edge SKT 64 POS 2mm Solder ST Thru-Hole PCI Express Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
PCI Express Card Edge | |
SKT | |
PCI | |
1.57 | |
64 | |
2 | |
Solder | |
2 | |
Straight | |
1.1/Contact | |
50VAC|50VDC | |
30 | |
-55 | |
85 | |
50 | |
Tray | |
3.866 | |
39 | |
8.85 | |
11.25 | |
3 | |
PCI Express | |
Through Hole |
The pci express card edge 0877159105 smart card connector, developed by Molex, can provide you with a space saving alternative for connecting your printed circuits together. This SKT connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 2 mm. This is a 2-row connector. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0877159105 is housed in black nylon 4/6. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method.