Molex0877469001Connector Socket
Conn DDR2 DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Used with multi-wired cables, this ddr2 dimm socket 0877469001 connector socket from Molex will keep your circuits connections strong and tight. This SKT connector's 240 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 30 V. It has a socket type gender. This device has a maximum current rating of 0.5 A/contact. 0877469001 is housed in nylon. It is insulated with nylon. It uses the press fit termination method. This product is 148 mm long, 23.15 mm tall and 7.35 mm deep. This connector socket has an operating temperature of -55 to 85 °C.