Molex0877830301Connector Socket
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder RA SMD MiniDIMM Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mini DIMM Socket | |
SKT | |
244 | |
2 | |
0.6 | |
Solder | |
Right Angle | |
1/Contact | |
30V | |
-55 | |
85 | |
25 | |
Tray | |
6.031 | |
106.2 | |
15.4 | |
MiniDIMM | |
Black | |
Yes | |
Surface Mount |
This mini dimm socket 0877830301 connector socket from Molex will connect multiple wires to a single connector. This SKT connector's 244 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 30 V. Its pitch is 0.6 mm. It has a socket type gender. This device has a maximum current rating of 1 A/contact. 0877830301 is housed in liquid crystal polymer. It is insulated with liquid crystal polymer. This product is 106.2 mm long and 15.4 mm. This connector socket has an operating temperature of -55 to 85 °C. It uses the solder termination method.