Molex0879180001Connector Socket

Conn DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray

Giving flexible design options, this dimm socket 0879180001 connector socket from Molex will keep your multi-wired circuits joined with strength. This SKT connector's 244 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. It has a socket type gender. This is a 2-row connector. Its pitch is 0.6 mm. 0879180001 is housed in liquid crystal polymer. This device has a maximum current rating of 1 A/contact. This product is 96 mm long, 9.79 mm tall and 20.5 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -10 to 85 °C. It is insulated with liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 480
  • Manufacturer Lead Time:
    11 weeks
    • Price: $22.78
    1. 250+$22.78
    2. 500+$21.70
    3. 1000+$20.63
    4. 5000+$19.58
    5. 10000+$19.00