Top Searched
Molex0887328902Cable Assembly USB
Cable Assembly 2m USB Type A to Mini USB 2.0 Type B 4 to 5 POS M-M 28AWG USB
Compliant | |
EAR99 | |
LTB | |
8544.42.20.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
2 | |
28 | |
USB Type A | |
Mini USB 2.0 Type B | |
M-M | |
USB | |
4 to 5 | |
Straight to Straight | |
1/Contact | |
30V | |
Gold | |
Black |
This device has a maximum current rating of 1 A. This has an USB to USB connector. Its wire is 28 AWG. It has an usb cable.