Molex0887689800
Cable Assembly Round 1m HDMI to HDMI 19 to 19 POS M-M Solder-Solder 28AWG HDMI
Compliant | |
EAR99 | |
Obsolete | |
8544.42.20.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This device has a maximum current rating of 0.5 A. This part has an operating temperature range of 0 to 50 °C. This has a HDMI to HDMI connector. It has a d-sub cable. Its wire is 28 AWG.