Bel08B11X1T36-FConnector Telephone and Telecom
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 6 Terminal 1 Port Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8504.31.40.65 | |
Automotive | No |
PPAP | No |
The modular characteristics of this rj-45 08B1-1X1T-36-F telephone and telecom connector from Bel Fuse make it a common choice for Ethernet network communication. This F connector has 8 contacts that are plated with gold. It has a female type gender. It has a right angle body orientation. Its pitch is 2.03 mm. This connector has a single port. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 16.31 mm long, 13.49 mm tall and 25.53 mm deep. It uses the solder termination method. 08B1-1X1T-36-F is housed in polybutylene terephthalate.