EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Top Slide |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.5 |
Maximum Power Rating (VA) | 6 |
Dielectric Strength | 250Vrms |
Minimum Insulation Resistance (MOhm) | >10000 |
Maximum Contact Resistance (mOhm) | <30 |
Electrical Life (Cycles) | 3000 |
Number of Rows | 1 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Terminal Pitch (mm) | 7.62 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 10.16 |
Body Depth (mm) | 3.2 |
Product Length (mm) | 10.16 |
Product Depth (mm) | 3.2 |
Number of Positions | 2 |