EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8547.90.00.30 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Cable Sealing |
Body Material | Metal |
Product Length (mm) | 37 |
Product Depth (mm) | 37 |
Connect your peripherals to your computer system with this seal 09000005017 cable accessory from Harting.