EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Increaser |
Body Material | Metal |
Product Diameter (mm) | 36 |
Product Length (mm) | 27.5 |
This 09000005054 connector accessory from Harting will make a better and stronger connection for your wires.