EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8547.90.00.30 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Cable Gland |
Color | Black |
Body Material | Metal |
Product Depth (mm) | 20 |
Use this cable gland 09000005081 cable accessory from Harting to protect your cables from environmental factors. This product is 20 mm deep.