Compliant with Exemption | |
EAR99 | |
Active | |
8547.90.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Universal Cable Protection | |
Black | |
22 |
This universal cable protection 09000005083 cable accessory from Harting provides the means to produce a good cable installation. This product is 22 mm deep.