HARTING Technology Group09-00-000-5102Cable Accessories
Cable Accessories Cable Gland Metal Gray
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cable Gland | |
Gray | |
Metal | |
22 | |
28 | |
31.5 |
Secure multiple wires for a clean and finished look with this 09000005102 cable clamp from Harting. This product is 28 mm long, 22 mm tall and 31.5 mm deep.